Reference Only
B66424W1012D1
Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630
Datasheet
B66424W1012D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66424W | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | EFD Core | |
| Core Size | 30 x 15 x 9 | |
| Accessory Type | Coil Former with Solder Pins | |
| Number of Pins | 12 Pin | |
| Termination Style | Pin | |
| Packaging | Each | |
| Maximum DC Resistance | 37.3 uOhms | |
| Outside Height | 13 mm | |
| Outside Length | 31 mm | |
| Outside Width | 30 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66424W1012D 1 EFD30/15/9 B66424W1012D001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909690 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $504.00 | |
| $0.83 | $2,490.00 |
Need more?
Sign in to add projects and notes