Reference Only
B66424W1012D001
Ferrite Cores & Accessories CF-EFD30-1S-12P
Datasheet
B66424W1012D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EFD30/15/9 | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | EFD Core | |
| Core Size | 30 x 15 x 9 | |
| Number of Pins | 12 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66424W1012D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $165.00 | |
| $1.07 | $321.00 | |
| $0.99 | $594.00 | |
| $0.97 | $1,018.50 | |
| $0.81 | $2,430.00 | |
| $0.79 | $4,740.00 | |
| $0.78 | $9,360.00 | |
| $0.76 | $18,240.00 |
Need more?
Sign in to add projects and notes