Reference Only
B66424B2000X000
Ferrite Cores & Accessories CLM-EFD30
Datasheet
B66424B2000X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EFD30/15/9 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | EFD Core | |
| Core Size | 30 x 15 x 9 | |
| Accessory Type | Yoke | |
| Packaging | Bulk | |
| Outside Height | 6.65 mm | |
| Outside Length | 30.6 mm | |
| Outside Width | 8.3 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66424B2000X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 900 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.193 | $173.70 | |
| $0.181 | $814.50 |
Need more?
Available Regional Inventory
900 available now at ttieurope.com
My Notes
Sign into see notes.