Reference Only
B66422W1010D001
Ferrite Cores & Accessories CF-EFD25-H-1S-10PW
Datasheet
B66422W1010D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EFD25/13/9 | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | EFD Core | |
| Core Size | 25 x 13 x 9 | |
| Number of Pins | 10 Pin | |
| Termination Style | Pin | |
| Packaging | Each | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66422W1010D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909646 |
| TARIC | 8504901700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 325 / Multiples: 325)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $312.00 | |
| $0.93 | $604.50 | |
| $0.92 | $1,196.00 | |
| $0.87 | $5,655.00 | |
| $0.86 | $11,180.00 | |
| $0.85 | $22,100.00 | |
| $0.84 | $43,680.00 |
Need more?
Sign in to add projects and notes