Reference Only

B66422B2000X

Ferrite Cores & Accessories CLM-EFD25 2 PCS REQUIRED

Manufacturer:

Mfr Part:
B66422B2000X

TTI Part:
B66422B2000X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66422B
ProductHardware & Accessories
TypeUngapped
CoreEFD Core
Core Size25 x 13 x 9
PackagingEach
Outside Length25.6 mm
Outside Width8.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesEFD25/13/9 B66422B2000X000

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909646
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 650 / Multiples: 650)
Quantity Unit PriceExt. Price
$0.159$103.35
$0.137$178.10
Need more?

My Notes

Sign into see notes.