Reference Only
B66418B2000X
Ferrite Cores & Accessories CLIP EFD20/10/7
Datasheet
B66418B2000X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EFD20/10/7 | |
| Product | Hardware & Accessories | |
| Type | Yoke | |
| Core | EFD Core | |
| Core Size | 20 x 10 x 7 | |
| Packaging | Each | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66418B2000X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,260 / Multiples: 1,260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.145 | $182.70 | |
| $0.144 | $544.32 | |
| $0.111 | $839.16 | |
| $0.109 | $1,648.08 | |
| $0.107 | $3,235.68 | |
| $0.104 | $6,289.92 |
Need more?
Sign in to add projects and notes