Reference Only

B66417U0100K187

Ferrite Cores & Accessories EFD20/10/7 N87AL 100NH+/-10%

Manufacturer:

Mfr Part:
B66417U100K187

TTI Part:
B66417U0100K187

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEFD20/10/7
ProductFerrite Cores
TypeGapped
CoreEFD Core
Core Size20 x 10 x 7
Inductance100 nH
Tolerance10 %
Core MaterialN87
PackagingTray
Inside Height7.7 mm
Inside Length15.4 mm
Inside Width8.9 mm
Outside Height10 mm
Outside Length20 mm
Outside Width6.65 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66417U100K187

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909646
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,780 / Multiples: 1,260)
Quantity Unit PriceExt. Price
$0.423$1,598.94
$0.362$2,736.72
Need more?
Sign in to add projects and notes