Reference Only
B66417G0000X197
Ferrite Cores & Accessories EFD20/10/7 N97OL
Datasheet
B66417G0000X197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EFD20/10/7 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | EFD Core | |
| Core Size | 20 x 10 x 7 | |
| Inductance | 2.15 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N97 | |
| Packaging | Tray | |
| Outside Height | 10.15 mm | |
| Outside Length | 20.55 mm | |
| Outside Width | 6.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66417GX197 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
3,780In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,260 / Multiples: 1,260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.462 | $582.12 | |
| $0.457 | $1,727.46 | |
| $0.446 | $3,371.76 | |
| $0.441 | $6,667.92 | |
| $0.435 | $13,154.40 | |
| $0.431 | $26,066.88 |
Need more?
Sign in to add projects and notes