Reference Only

B66417G0000X187

Ferrite Cores & Accessories EFD20/10/7-N87

Manufacturer:

Mfr Part:
B66417GX187

TTI Part:
B66417G0000X187

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEFD20/10/7
ProductFerrite Cores
TypeUngapped
CoreEFD Core
Core Size20 x 10 x 7
Core MaterialN87
PackagingTray
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66417GX187

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909630
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,520In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,260 / Multiples: 1,260)
Quantity Unit PriceExt. Price
$0.271$341.46
$0.267$1,009.26
$0.264$1,995.84
$0.26$3,931.20
$0.257$7,771.68
$0.253$15,301.44
Need more?
Sign in to add projects and notes