Reference Only
B66414W1008D001
Ferrite Cores & Accessories COIL FRMR EFD15 SUMIKON PM9630
Datasheet
B66414W1008D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EFD15/8/5 | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | EFD Core | |
| Core Size | 15 x 8 x 5 | |
| Number of Pins | 8 Pin | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Maximum DC Resistance | 79.7 uOhms | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66414W1008D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,920
On Order
1,920 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,920 / Multiples: 960)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $1,689.60 | |
| $0.86 | $4,953.60 |
Need more?
Sign in to add projects and notes