Reference Only
B66414B6008T001
Ferrite Cores & Accessories COIL FORMER Laperos C 130
Datasheet
B66414B6008T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EFD15/8/5 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | EFD Core | |
| Core Size | 15 x 8 x 5 | |
| Accessory Type | Coil Former with J Hook | |
| Number of Pins | 8 Pin | |
| Termination Style | J Hook | |
| Packaging | Tray | |
| Maximum DC Resistance | 66.7 uOhms | |
| Outside Height | 7.3 mm | |
| Outside Length | 16 mm | |
| Outside Width | 15 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66414B6008T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,920 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $1,824.00 | |
| $0.79 | $3,792.00 |
Need more?
My Notes
Sign into see notes.