Reference Only
B66413U0100K187
Ferrite Cores & Accessories EFD15/8/5 N87AL 100 NH +/-10%
Datasheet
B66413U0100K187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EFD15/8/5 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | EFD Core | |
| Core Size | 15 x 8 x 5 | |
| Inductance | 100 nH | |
| Tolerance | 10 % | |
| Core Material | N87 | |
| Packaging | Each | |
| Outside Height | 7.5 mm | |
| Outside Length | 15 mm | |
| Outside Width | 4.65 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66413U100K187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7,680 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.365 | $2,803.20 | |
| $0.325 | $7,488.00 |
Need more?
Sign in to add projects and notes