Reference Only
B66398W1024T001
Ferrite Cores & Accessories COIL FORMER RNITE FR 530
Datasheet
B66398W1024T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ETD59/31/22 | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | ETD Core | |
| Core Size | 59 x 31 x 22 | |
| Number of Pins | 24 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Maximum DC Resistance | 10 uOhms | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66398W1024T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504901700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $77.60 | |
| $1.69 | $135.20 | |
| $1.68 | $268.80 | |
| $1.66 | $464.80 |
Need more?
My Notes
Sign into see notes.