Reference Only

B66398A2000X

Ferrite Cores & Accessories CLM-ETD59

Manufacturer:

Mfr Part:
B66398A2000X

TTI Part:
B66398A2000X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66398A
ProductHardware & Accessories
TypeUngapped
CoreETD Core
Core Size59 x 31 x 22
Accessory TypeYoke
PackagingBulk
Outside Height12.9 mm
Outside Length65.2 mm
Outside Width22.1 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesCLI-ETD59 B66398A2000X000 ETD59/31/22 B66398A2000X000

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

480In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$1.02$40.80
$1.01$80.80
$0.95$152.00
$0.79$410.80
$0.78$624.00
$0.77$1,232.00
$0.77$2,464.00
$0.76$3,800.00
Need more?
Sign in to add projects and notes