Reference Only
B66397G0000X187
Ferrite Cores & Accessories ETD59/31/22-N87
Datasheet
B66397G0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ETD59/31/22 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ETD Core | |
| Core Size | 59 x 31 x 22 | |
| Inductance | 5.3 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N87 | |
| Packaging | Tray | |
| Inductance - nH | 5300 nH | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66397GX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.23 | $169.20 | |
| $3.65 | $292.00 | |
| $3.52 | $422.40 | |
| $3.49 | $698.00 | |
| $3.45 | $2,760.00 | |
| $3.42 | $5,472.00 | |
| $3.38 | $10,816.00 | |
| $3.35 | $21,440.00 |
Need more?
Sign in to add projects and notes