Reference Only

B66388A2000T001

Ferrite Cores & Accessories CF-E65-1S

Manufacturer:

Mfr Part:
B66388A2000T001

TTI Part:
B66388A2000T001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE65/32/27
ProductHardware & Accessories
TypeUngapped
CoreE Core
Core Size65 x 32 x 27
Accessory TypeCoil Former
PackagingBulk
Outside Height53 mm
Outside Length79 mm
Outside Width44 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66388A2000T1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504909610
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 108 / Multiples: 108)
Quantity Unit PriceExt. Price
$8.10$874.80
$8.02$1,732.32
Need more?

My Notes

Sign into see notes.