Reference Only
B66387GX187
Ferrite Cores & Accessories E65/32/27 N87OL
Datasheet
B66387GX187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66387G | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 65 x 32 x 27 | |
| Inductance | 7.9 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N87 | |
| Packaging | Tray | |
| Inside Height | 22.2 mm | |
| Inside Length | 44.2 mm | |
| Inside Width | 20 mm | |
| Outside Height | 32.8 mm | |
| Outside Length | 65 mm | |
| Outside Width | 27.4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66387G X187 E65/32/27 B66387G0000X187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 112 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.04 | $564.48 | |
| $4.48 | $2,508.80 |
Need more?
Sign in to add projects and notes