Reference Only

B66375Q0080K197

Ferrite Cores & Accessories E80/38/20DG N97 80 +10% -10%

Manufacturer:

Mfr Part:
B66375Q0080K197

TTI Part:
B66375Q0080K197

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE80/38/20
ProductFerrite Cores
Core SizeN97
Inductance80 nH
Core MaterialE Core
PackagingTray
Maximum Operating Temperature+ 155 C
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66375Q 080K197

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$3.97$158.80
$3.71$296.80
$3.52$422.40
Need more?
Sign in to add projects and notes