Reference Only
B66368B1020T1
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO
Datasheet
B66368B1020T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66368B | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | ETD Core | |
| Core Size | 49 x 25 x 16 | |
| Accessory Type | Coil Former with Solder Pins | |
| Number of Pins | 20 Pin | |
| Termination Style | Pin | |
| Packaging | Each | |
| Inside Diameter | 19.3 mm | |
| Lead Diameter | 0.8 mm | |
| Maximum DC Resistance | 11 uOhms | |
| Outside Diameter | 35.9 mm | |
| Outside Height | 40.9 mm | |
| Outside Length | 56.2 mm | |
| Outside Width | 54.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66368B1020T 1 ETD49/25/16 B66368B1020T001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.61 | $5.22 | |
| $2.27 | $56.75 | |
| $2.18 | $130.80 | |
| $1.97 | $472.80 | |
| $1.75 | $2,100.00 | |
| $1.73 | $4,152.00 | |
| $1.72 | $8,256.00 | |
| $1.70 | $16,320.00 |
Need more?
Sign in to add projects and notes