
B66367G0000X127
Ferrite Cores & Accessories 3.7 UH
Datasheet
B66367G0000X127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ETD44/22/15 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ETD Core | |
| Core Size | 49 x 25 x 16 | |
| Inductance | 3.7 nH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N27 | |
| Packaging | Tray | |
| Inside Diameter | 16.7 mm | |
| Inside Height | 17.7 mm | |
| Inside Length | 36.1 mm | |
| Outside Height | 24.9 mm | |
| Outside Length | 48.5 mm | |
| Outside Width | 16.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66367GX127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $604.80 | |
| $2.49 | $1,195.20 | |
| $2.47 | $2,964.00 | |
| $2.44 | $5,856.00 | |
| $2.42 | $11,616.00 | |
| $2.39 | $22,944.00 |
Need more?
Sign in to add projects and notes