Reference Only

B66365G0000X187

Ferrite Cores & Accessories ETD44/22/15 N87OL

Manufacturer:

Mfr Part:
B66365G0000X187

TTI Part:
B66365G0000X187

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD44/22/15
ProductFerrite Cores
TypeUngapped
CoreETD Core
Core Size44 x 22 x 15
Inductance2.15 uH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingTray
Outside Height22.5 mm
Outside Length45 mm
Outside Width15.2 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66365GX187

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8504909610
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

288
On Order
288 expected 11-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 288 / Multiples: 288)
Quantity Unit PriceExt. Price
$1.96$564.48
$1.93$2,779.20
Need more?
Sign in to add projects and notes