Reference Only
B66362X1014T001
Ferrite Cores & Accessories COIL FORMER RNITE FR 530
Datasheet
B66362X1014T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ETD34/17/11 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | ETD Core | |
| Core Size | 34 x 17 x 11 | |
| Number of Pins | 14 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Maximum DC Resistance | 17 uOhms | |
| Outside Height | 44 mm | |
| Outside Length | 39.6 mm | |
| Outside Width | 27 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66362X1014T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
518In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $5.76 | |
| $1.38 | $138.00 | |
| $1.37 | $342.50 | |
| $1.34 | $804.00 | |
| $1.26 | $3,780.00 | |
| $1.25 | $7,500.00 | |
| $1.24 | $14,880.00 | |
| $1.22 | $29,280.00 |
Need more?
My Notes
Sign into see notes.