Reference Only
B66361G0000X187
Ferrite Cores & Accessories ELP58/11/38 N87 7400 +25%
Datasheet
B66361G0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Core Material | N87 | |
| Core Size | 34 x 17 x 11 | |
| Core | ETD Core | |
| Packaging | Tray | |
| Product Type | Ferrite Cores & Accessories | |
| Product | Ferrite Cores | |
| Series | ETD34/17/11 | |
| Subcategory | Ferrites | |
| Type | Ungapped | |
| Part # Aliases | B66361GX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,200 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $1,728.00 | |
| $1.26 | $3,780.00 |
Need more?
Sign in to add projects and notes