Reference Only

B66335G0000X187

Ferrite Cores & Accessories E55/28/21 N87OL

Manufacturer:

Mfr Part:
B66335G0000X187

TTI Part:
B66335G0000X187

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE55/28/21
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size55 x 28 x 21
Inductance6.4 uH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingBulk
Inside Height18.5 mm
Inside Length37.5 mm
Inside Width17.2 mm
Outside Height27.8 mm
Outside Length55 mm
Outside Width21 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66335GX187

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909630
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 216 / Multiples: 108)
Quantity Unit PriceExt. Price
$2.09$451.44
$1.87$2,019.60
Need more?

My Notes

Sign into see notes.