Reference Only

B66307GX187

Ferrite Cores & Accessories N87 1000 +30% -20%

Manufacturer:

Mfr Part:
B66307GX187

TTI Part:
B66307GX187

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66307G
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size16 x 8 x 5 (EF 16)
Inductance1 uH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingTray
Inside Height5.7 mm
Inside Length11.3 mm
Inside Width4.7 mm
Outside Height4.7 mm
Outside Length16 mm
Outside Width8.2 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66307G X187 E16/8/5 B66307G0000X187

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8548000000
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 8,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.225$1,800.00
$0.195$3,900.00
Need more?

My Notes

Sign into see notes.