Reference Only
B66306C1010T002
Ferrite Cores & Accessories CF-E13/7 4-HSG-2S-10P
Datasheet
B66306C1010T002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E13/7/4 | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | E Core | |
| Core Size | 13 x 7 x 4 (EF 12.6) | |
| Accessory Type | Coil Former with Gull Wing Terminals | |
| Number of Pins | 10 Pin | |
| Termination Style | SMD/SMT | |
| Packaging | Tray | |
| Maximum DC Resistance | 91 uOhms | |
| Outside Height | 9.1 mm | |
| Outside Length | 19.4 mm | |
| Outside Width | 13 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66306C1010T2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8505110090 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,450 / Multiples: 345)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $3,691.50 | |
| $1.06 | $18,285.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories E13/7/4 N87OL

Ferrite Cores & Accessories E13/7/4 N27 LP 0.04MM
Sign in to add projects and notes