Reference Only
B66306C1010T001
Ferrite Cores & Accessories CF-E13/7 4-HSG-1S-10P
Datasheet
B66306C1010T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E13/7/4 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 13 x 7 x 4 (EF 12.6) | |
| Accessory Type | Coil Former with Gull Wing Terminals | |
| Number of Pins | 10 Pin | |
| Termination Style | SMD/SMT | |
| Packaging | Tray | |
| Maximum DC Resistance | 71 uOhms | |
| Outside Height | 9.1 mm | |
| Outside Length | 19.4 mm | |
| Outside Width | 13 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66306C1010T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
3,450 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $6.09 | |
| $1.80 | $18.00 | |
| $1.67 | $41.75 | |
| $1.64 | $82.00 | |
| $1.47 | $367.50 | |
| $1.24 | $4,278.00 | |
| $1.14 | $19,665.00 | |
| $1.12 | $38,640.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories E13/7/4 N87OL

Ferrite Cores & Accessories E13/7/4 N27 LP 0.04MM
Sign in to add projects and notes