Reference Only
B66305G0000X187
Ferrite Cores & Accessories E13/7/4 N87OL
Datasheet
B66305G0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E13/7/4 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 13 x 7 x 4 (EF 12.6) | |
| Inductance | 850 nH | |
| Tolerance | - 20 %, + 30 % | |
| Accessory Type | Core | |
| Core Material | N87 | |
| Packaging | Tray | |
| Inside Height | 4.5 mm | |
| Inside Length | 8.9 mm | |
| Inside Width | 3.7 mm | |
| Outside Height | 6.5 mm | |
| Outside Length | 12.6 mm | |
| Outside Width | 3.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66305GX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,450 / Multiples: 3,450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.202 | $696.90 |
Need more?
Associated Parts

Ferrite Cores & Accessories CF-E13/7 4-HSG-2S-10P

Ferrite Cores & Accessories CF-E13/7 4-HSG-1S-10P
My Notes
Sign into see notes.