Reference Only
B66289K0000X187
Ferrite Cores & Accessories ELP-38/8/25 W/I-38/4/25 N87
Datasheet
B66289K0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | I38/4/25 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | I Core | |
| Core Size | 38 x 4 x 25 | |
| Inductance | 8.3 uH | |
| Tolerance | 25 % | |
| Accessory Type | EILP 38 Core Set | |
| Core Material | N87 | |
| Packaging | Tray | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66289KX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.99 | $448.50 | |
| $2.95 | $885.00 | |
| $2.91 | $2,619.00 | |
| $2.53 | $6,831.00 | |
| $2.50 | $22,500.00 | |
| $2.46 | $44,280.00 |
Need more?
My Notes
Sign into see notes.