Reference Only
B66289G0000X187
Ferrite Cores & Accessories ELP38/8/25 N87OL
Datasheet
B66289G0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ELP38/8/25 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ELP Core | |
| Core Size | 38 x 8 x 25 | |
| Inductance | 7.2 uH | |
| Tolerance | 25 % | |
| Accessory Type | EILP 38 Core Set | |
| Core Material | N87 | |
| Packaging | Box | |
| Inductance - nH | 7200 nH | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66289GX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
138In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.44 | $6.88 | |
| $2.87 | $28.70 | |
| $2.43 | $60.75 | |
| $2.22 | $111.00 | |
| $2.19 | $328.50 | |
| $2.15 | $645.00 |
Need more?
Sign in to add projects and notes