Reference Only
B66287G0000X187
Ferrite Cores & Accessories ELP32/6/20 N87OL
Datasheet
B66287G0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ELP32/6/20 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ELP Core | |
| Core Size | 32 x 6 x 20 | |
| Inductance | 5.7 uH | |
| Tolerance | 25 % | |
| Accessory Type | EILP 32 Core Set | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inductance - nH | 5700 nH | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66287GX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
1,216
On Order
1,216 expected 24-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,216 / Multiples: 304)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $1,665.92 | |
| $1.36 | $4,961.28 |
Need more?
Associated Parts

Ferrite Cores & Accessories CLM-RM6 2 PCS REQUIRED
Sign in to add projects and notes