Reference Only
B66283G0000X187
Ferrite Cores & Accessories ELP18/4/10 N87OL
Datasheet
B66283GX187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ELP18/4/10 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ELP Core | |
| Core Size | 18 x 4 x 10 | |
| Inductance | 2.6 uH | |
| Tolerance | 25 % | |
| Accessory Type | EILP 18 Core Set | |
| Core Material | N87 | |
| Packaging | Tray | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66283GX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
6,048In Stock
6,048 expected 13-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,016 / Multiples: 1,008)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.469 | $945.50 | |
| $0.465 | $4,687.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes