Reference Only
B66252BM1
Ferrite Cores & Accessories COIL FORMER DURETHAN BKV-30H
Datasheet
B66252BM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66252B | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 55 x 28 x 21 | |
| Accessory Type | Coil Former Square Pins | |
| Number of Pins | 14 Pin | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Lead Spacing | 5 mm | |
| Maximum DC Resistance | 14 uOhms | |
| Outside Length | 37 mm | |
| Outside Width | 44 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66252B M 1 E42/21/15 B66252B0000M001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.47 | $494.00 | |
| $2.15 | $2,150.00 |
Need more?
My Notes
Sign into see notes.