Reference Only
B66232J1112T001
Ferrite Cores & Accessories COIL FORMER POCAN B4235
Datasheet
B66232J1112T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E30/15/7 | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | E Core | |
| Core Size | 30 x 15 x 7 | |
| Accessory Type | Coil Former with Magnetic Axis Horizontal | |
| Number of Pins | 12 Pin | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Lead Diameter | 0.7 mm | |
| Lead Spacing | 5.08 mm | |
| Maximum DC Resistance | 21 uOhms | |
| Outside Length | 35.4 mm | |
| Outside Width | 31.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66232J1112T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8505110090 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,700 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $1,513.00 | |
| $0.87 | $4,437.00 |
Need more?
My Notes
Sign into see notes.