Reference Only
B66232B1114T001
Ferrite Cores & Accessories CF-E30/15 7-HB-1S-14P/
Datasheet
B66232B1114T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E30/15/7 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 30 x 15 x 7 | |
| Accessory Type | Coil Former | |
| Number of Pins | 14 Pin | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Inside Height | 20 mm | |
| Inside Length | 19.1 mm | |
| Inside Width | 8.9 mm | |
| Maximum DC Resistance | 56 uOhms | |
| Outside Height | 20 mm | |
| Outside Length | 35.4 mm | |
| Outside Width | 31.4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66232B1114T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
639In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 213 / Multiples: 213)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $247.08 | |
| $1.13 | $481.38 | |
| $1.11 | $945.72 |
Need more?
Sign in to add projects and notes