Reference Only
B66206W1110T001
Ferrite Cores & Accessories FERRITE CORES & ACCS CF-E20/10/6-V-1S-10P
Datasheet
B66206W1110T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E20/10/6 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Accessory Type | Coil Former with Magnetic Axis Vertical | |
| Number of Pins | 10 Pin | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Lead Diameter | 0.45 mm | |
| Maximum DC Resistance | 42 uOhms | |
| Outside Height | 13.9 mm | |
| Outside Length | 22 mm | |
| Outside Width | 19.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66206W1110T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,470
On Order
1,470 expected 22-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,470 / Multiples: 1,470)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $1,352.40 | |
| $0.91 | $6,688.50 |
Need more?
Sign in to add projects and notes