Reference Only
B66206B1110T1
Ferrite Cores & Accessories Squared Pins Coil Former
Datasheet
B66206B1110T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E20/10/6 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Accessory Type | Coil Former with Magnetic Axis Horizontal | |
| Number of Pins | 10 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Lead Diameter | 0.45 mm | |
| Maximum DC Resistance | 42 uOhms | |
| Outside Height | 16.8 mm | |
| Outside Length | 22 mm | |
| Outside Width | 21.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66206B1110T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,925In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $7.25 | |
| $1.21 | $121.00 | |
| $1.08 | $270.00 | |
| $1.07 | $535.00 | |
| $1.04 | $1,528.80 | |
| $1.03 | $7,570.50 | |
| $1.02 | $29,988.00 | |
| $1.01 | $59,388.00 |
Need more?
Sign in to add projects and notes