Reference Only
B66206A2010X000
Ferrite Cores & Accessories YOKE EF20
Datasheet
B66206A2010X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E20/10/6 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Accessory Type | Yoke | |
| Packaging | Each | |
| Outside Height | 7.5 mm | |
| Outside Length | 20.9 mm | |
| Outside Width | 4.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66206A2010X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909646 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,940 / Multiples: 1,470)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.467 | $1,372.98 | |
| $0.462 | $6,791.40 |
Need more?
Sign in to add projects and notes