Reference Only

B65939A0000X022

Ferrite Cores & Accessories P CORE HALF 25X8.9

Manufacturer:

Mfr Part:
B65939A0000X022

TTI Part:
B65939A0000X022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPS25/8.9
ProductFerrite Cores
TypeUngapped
CorePS Core
Core SizePS 25 x 8.9
Core MaterialN22
PackagingTray
Inside Diameter5.2 mm
Inside Width5.9 mm
Outside Diameter24.8 mm
Outside Width8.9 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65939AX22

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8548000000
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.66$1,328.00
$1.64$6,560.00
Need more?

My Notes

Sign into see notes.