Reference Only
B65937A0000X022
Ferrite Cores & Accessories P CORE HALF 14.4X7.5
Datasheet
B65937A0000X022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PCH14.4/7.5 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | P Core Half | |
| Core Size | PS 14 x 7.5 | |
| Core Material | N22 | |
| Packaging | Each | |
| Inside Diameter | 2.95 mm | |
| Inside Width | 5.6 mm | |
| Outside Diameter | 14.4 mm | |
| Outside Width | 7.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65937AX22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.552 | $2,208.00 | |
| $0.545 | $5,450.00 |
Need more?
My Notes
Sign into see notes.