Reference Only

B65935A0000X022

Ferrite Cores & Accessories 9X3.5

Manufacturer:

Mfr Part:
B65935A0000X022

TTI Part:
B65935A0000X022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPS9.4/4.6
ProductFerrite Cores
TypeUngapped
CorePS Core
Core SizePS 9 x 3.5
Core MaterialN22
PackagingBulk
Inside Diameter2 mm
Inside Width3.5 mm
Outside Diameter9.4 mm
Outside Width4.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65935AX22

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8548000000
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.571$2,284.00
$0.422$5,064.00
Need more?

My Notes

Sign into see notes.