Reference Only
B65931C0000X033
Ferrite Cores & Accessories P CORE HALF 5.6X3.7
Datasheet
B65931C0000X033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PS5.6/3.7 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | P Core Half | |
| Core Size | 5.6 x 3.7 | |
| Tolerance | 0.03 % | |
| Core Material | M33 | |
| Packaging | Tray | |
| Inside Diameter | 2.5 mm | |
| Inside Height | 2.7 mm | |
| Outside Diameter | 5.6 mm | |
| Outside Height | 3.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65931CX33 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $3,480.00 | |
| $0.737 | $5,896.00 | |
| $0.728 | $17,472.00 | |
| $0.72 | $34,560.00 |
Need more?
Sign in to add projects and notes