Reference Only
B65887E0000R087
Ferrite Cores & Accessories RM14/I-N87 '+30%-20% Sold as set
Datasheet
B65887E0000R087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM14 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 14 | |
| Inductance | 6 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N87 | |
| Packaging | Kit | |
| Inductance - nH | 6000 nH | |
| Inside Diameter | 15 mm | |
| Inside Length | 17 mm | |
| Inside Width | 20.8 mm | |
| Outside Diameter | 29 mm | |
| Outside Length | 42.2 mm | |
| Outside Width | 30.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65887ER87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.34 | $380.40 | |
| $6.28 | $753.60 | |
| $6.00 | $1,440.00 | |
| $5.77 | $4,154.40 |
Need more?
Associated Parts

Ferrite Cores & Accessories COILFORMER RM14 SUMIKON PM9630
Sign in to add projects and notes