Reference Only
B65847A0000R030
Ferrite Cores & Accessories EP20-N30 '+30%-20% Sold as set
Datasheet
B65821C1008T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EP20 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | EP Core | |
| Core Size | EP 20 | |
| Inductance | 6.7 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N30 | |
| Packaging | Kit | |
| Inside Diameter | 9 mm | |
| Outside Diameter | 16.1 mm | |
| Outside Height | 15.3 mm | |
| Outside Length | 24.5 mm | |
| Outside Width | 21.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65847AR30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
800
On Order
800 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $2,328.00 | |
| $2.88 | $5,760.00 |
Need more?
Sign in to add projects and notes