Reference Only

B65844W1010D001

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630

Manufacturer:

Mfr Part:
B65844W1010D001

TTI Part:
B65844W1010D001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEP13
ProductHardware & Accessories
TypeUngapped
CoreEP Core
Core SizeEP 13
Accessory TypeCoil Former with Solder Pins
Number of Pins10 Pin
Termination StylePin
PackagingBulk
Inside Diameter4.6 mm
Lead Spacing0.45 mm
Maximum DC Resistance57.1 uOhms
Outside Diameter9.5 mm
Outside Height5.75 mm
Outside Length15.9 mm
Outside Width14.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65844W1010D1

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909610
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.583$1,166.00
$0.533$2,665.00
Need more?

Associated Parts

B65843A0000R087 TDK
Ferrite Cores & Accessories EP13-N87 '+30%-20% Sold as set

My Notes

Sign into see notes.