Reference Only
B65843A0000R087
Ferrite Cores & Accessories EP13-N87 '+30%-20% Sold as set
Datasheet
B65843A0000R087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EP13 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | EP Core | |
| Core Size | EP 13 | |
| Inductance | 1.6 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N87 | |
| Packaging | Tray | |
| Inside Diameter | 4.5 mm | |
| Outside Diameter | 9.7 mm | |
| Outside Height | 9 mm | |
| Outside Length | 13 mm | |
| Outside Width | 12.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65843AR87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $870.00 | |
| $0.85 | $1,700.00 | |
| $0.76 | $4,560.00 | |
| $0.743 | $8,916.00 | |
| $0.735 | $17,640.00 | |
| $0.727 | $34,896.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630
Sign in to add projects and notes