Reference Only
B65822F1008T001
Ferrite Cores & Accessories COIL FORMER Laperos C 130
Datasheet
B65822F1008T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM5 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 5 | |
| Accessory Type | Coil Former | |
| Number of Pins | 8 Pin | |
| Core Material | GFR Liquid Crystal Polymer | |
| Termination Style | Gullwing | |
| Packaging | Bulk | |
| Inside Diameter | 5 mm | |
| Maximum DC Resistance | 77 uOhms | |
| Outside Diameter | 10.1 mm | |
| Outside Height | 6.2 mm | |
| Outside Length | 14.2 mm | |
| Outside Width | 13.4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65822F1008T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $2,340.00 | |
| $1.14 | $6,840.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories RM5/I-T38 +40%-30% Sold as set

Ferrite Cores & Accessories RM5 N48 250 +3%-3% Sold as set
Sign in to add projects and notes