
B65821C1008T001
Ferrite Cores & Accessories COIL FORMER RM6 SMD VECTRA
Datasheet
B65821C1008T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM6 | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | RM Core | |
| Core Size | RM 6 | |
| Accessory Type | Coil Former | |
| Number of Pins | 8 Pin | |
| Core Material | GFR Liquid Crystal Polymer | |
| Termination Style | Gullwing | |
| Packaging | Tray | |
| Inside Diameter | 6.5 mm | |
| Maximum DC Resistance | 66 uOhms | |
| Outside Diameter | 12.3 mm | |
| Outside Height | 7.95 mm | |
| Outside Length | 16.7 mm | |
| Outside Width | 15.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65821C1008T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,000
On Order
1,000 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $1,530.00 | |
| $1.52 | $7,600.00 |
Need more?
Sign in to add projects and notes