Reference Only
B65814N1012D001
Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630
Datasheet
B65814N1012D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM10 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 10 | |
| Number of Pins | 12 Pin | |
| Termination Style | Pin | |
| Packaging | Each | |
| Inside Diameter | 11.1 mm | |
| Inside Height | 13.55 mm | |
| Inside Length | 12.5 mm | |
| Inside Width | 12.5 mm | |
| Maximum DC Resistance | 52 uOhms | |
| Outside Diameter | 21 mm | |
| Outside Height | 12.25 mm | |
| Outside Length | 21 mm | |
| Outside Width | 21 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65814N1012D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909646 |
| TARIC | 85049019 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $292.00 | |
| $1.45 | $580.00 | |
| $1.43 | $1,144.00 | |
| $1.42 | $3,408.00 | |
| $1.40 | $6,720.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories RM 10 N48 630 '+3%-3% Sold as set

Ferrite Cores & Accessories RM10 N41 250 '+3% -3% Sold as set
Sign in to add projects and notes