Reference Only
B65814N1008D001
Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630
Datasheet
B65814N1008D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM10 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 10 | |
| Accessory Type | Coil Former | |
| Number of Pins | 8 Pin | |
| Core Material | GFR Thermosetting Plastic | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Inside Diameter | 11.1 mm | |
| Inside Height | 10.6 mm | |
| Maximum DC Resistance | 52 uOhms | |
| Outside Diameter | 21 mm | |
| Outside Height | 13.55 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65814N1008D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
800
On Order
800 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $968.00 | |
| $1.11 | $2,664.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories RM 10 N48 630 '+3%-3% Sold as set

Ferrite Cores & Accessories RM10 N41 250 '+3% -3% Sold as set
Sign in to add projects and notes